This 19-contact circular connector features a copper alloy contact material with tin, gold, and silver plating. It is designed for crimp connections and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is rated for 48V and is available in a bulk packaging quantity of 50. It meets IP67, waterproof, and dust-tight ratings and is compliant with RoHS regulations.
ITT APD-1BS19S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold, Silver |
| Contact Type | CRIMP |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Type | CIRCULAR |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | APD 19-Way |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for ITT APD-1BS19S to view detailed technical specifications.
No datasheet is available for this part.
