ITT APD-1CP7 technical specifications.
| Body Material | PBT, Glass, Polybutylene |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | APD 6/7-Way |
| Shell Material | PBT |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for ITT APD-1CP7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.