
The APD-1CPH8-2-12 is a 2-way circular connector with a female contact shape and grey housing. It features a crimp contact type and is rated for operation between -40°C and 125°C. The connector is designed for panel, bulkhead, front side nut, and jam nut mounting and is available in bulk packaging. It is compliant with IP67, waterproof, and dust tight ratings and meets RoHS requirements.
ITT APD-1CPH8-2-12 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | APD 2-Way |
| Shell Material | PBT |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT APD-1CPH8-2-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.