
Conn Circular RCP 51 POS
ITT APD-1CS51-S technical specifications.
| Body Material | PBT, Glass, Polybutylene |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | APD 51-Way |
| Shell Material | PBT |
| Shielding | Unshielded |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for ITT APD-1CS51-S to view detailed technical specifications.
No datasheet is available for this part.
