The ITT APD-2BS-K2 is a female 4-contact crimp termination circular connector with a polyamide insulator material and a rated current of 25A. It has a maximum operating temperature of 140 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The connector is designed for commercial reliability and has a dielectric withstanding voltage of 1000VAC. It is available in a cable mount package type with a gray insulator color and a tin (Sn) contact finish termination.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 140 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 25 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | GRAY |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |