ITT APD-3BS-K2 technical specifications.
| Max Operating Temperature | 140 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 25 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | GREEN |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT APD-3BS-K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.