
The APD-3CS51-S is a 51-position circular receptacle connector with a PBT housing and a voltage rating of 48V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is rated IP67, waterproof, water resistant, and dust tight. It is available in a bulk packaging option and is not Reach SVHC compliant. The connector is designed for panel, bulkhead, or front side nut mounting and has a straight orientation.
ITT APD-3CS51-S technical specifications.
| Body Material | PBT, Glass, Polybutylene |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Brown |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | APD 51-Way |
| Shell Material | PBT |
| Shielding | Unshielded |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for ITT APD-3CS51-S to view detailed technical specifications.
No datasheet is available for this part.