Conn Circular PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 48VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |