ITT APD-59BS-HV technical specifications.
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | APD 4-Way |
| Shell Material | PBT |
| Shielding | Unshielded |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for ITT APD-59BS-HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.