
The APD-69AP-HV is a 4-position flange mount receptacle with a voltage rating of 500V and an operating temperature range of -40°C to 125°C. It features a PBT, glass, and polybutylene body material and a crimp contact type. The receptacle is rated IP67, waterproof, and dust tight. It is available in a bulk packaging quantity of 100 units.
ITT APD-69AP-HV technical specifications.
| Body Material | PBT, Glass, Polybutylene |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | APD 4-Way |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for ITT APD-69AP-HV to view detailed technical specifications.
No datasheet is available for this part.
