ITT APD-7AP-H technical specifications.
| Contact Type | CRIMP |
| Gender | Male |
| Mount | Panel, Flanges |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | APD 1-Way |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT APD-7AP-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.