The APK-PA16A07-002-B(SINGLE) from ITT is a male pin contact with a copper alloy material and tin plating. It has a current rating of 12A and a voltage rating of 48V. The contact is suitable for operation between -40°C and 125°C. It is packaged in bulk and terminated with a crimp connection.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Pin |
| Current Rating | 12A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | APD |
| Termination | Crimp |
| Voltage Rating | 48V |
| RoHS | Compliant |