Sign in to ask questions about the ITT APK-PB25A10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT APK-PB25A10 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 29.8 |
| Gender | PIN |
| Termination Method | Crimp |
| Max Current Rating | 30A |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT APK-PB25A10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.