CONTACT SOCKET CRIMP TIN
ITT APK-SA16A07-002-B(SINGLE) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 12A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Packaging | Bulk |
| Series | APD |
| Termination | Crimp |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for ITT APK-SA16A07-002-B(SINGLE) to view detailed technical specifications.
No datasheet is available for this part.