This circular connector features a female socket contact type with a copper alloy material and tin plating. It is designed for lead-free applications and has a crimp termination method. The connector is packaged in cut tape and is suitable for cable mounting.
ITT APK-SB25A10-002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Socket |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Cable |
| Packaging | Cut Tape |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| Series | APD 4-Way |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT APK-SB25A10-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.