ITT APK-SB25A25-002-EINZEL technical specifications.
| Package/Case | 002 |
| Contact Plating | Tin |
| Gender | Female |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT APK-SB25A25-002-EINZEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.