This 2-position rocker switch is rated for 30V DC and 50mA current. It features a grey rocker actuator and is designed for surface mount applications. The switch meets IP65 standards for water resistance and dust tightness. It has a mechanical life of 2 million cycles and operates within a temperature range of -40°C to 70°C.
Sign in to ask questions about the ITT AR3S05GY30/306N0V102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT AR3S05GY30/306N0V102 technical specifications.
| Actuator Color | Grey |
| Actuator Type | Rocker |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Surface Mount |
| Number of Positions | 2 |
| Operating Force | 600gf |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AR3 |
| Termination | PCB |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT AR3S05GY30/306N0V102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.