This SPST switch features a silver contact material and a maximum operating voltage rating of 250V AC. It has a minimum operating temperature of -55°C and a maximum operating temperature of 85°C. The switch is mounted via a screw termination and has a quick connect termination. It is packaged in bulk and is RoHS compliant.
ITT ASKHC2B14AW technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 5.56N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.