Right-angle SMB RF coaxial connector with a 50-ohm impedance, designed for frequencies from 0Hz to 4GHz. Features gold-plated brass body and copper center contact for optimal conductivity, with a PTFE dielectric. This through-hole mount connector supports up to 500 mating cycles and operates within a temperature range of -65°C to 165°C. RoHS compliant and lead-free.
ITT B51-053-0000220 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 13.84mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT B51-053-0000220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.