RF SMB connector, female, right angle, cable mount with crimp terminal. Features 50 Ohm impedance, 4 GHz maximum frequency, and gold-plated brass/copper contacts. Operates from -65°C to 165°C with 500 mating cycles and 0.25dB insertion loss. Constructed with a brass body and PTFE dielectric.
ITT B51-328-3188220 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Depth | 6.43mm |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 13.33mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT B51-328-3188220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.