Sign in to ask questions about the ITT BACC47EF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT BACC47EF1 technical specifications.
| Contact Plating | Gold |
| Packaging | Bulk |
| Series | 600 BKA |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Type | Signal |
| Pin or Socket | Pin |
| RoHS | Compliant |
| Iso | 9001:2015 |
Download the complete datasheet for ITT BACC47EF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.