ITT BACC47EF2 technical specifications.
| Contact Plating | Gold |
| Packaging | Bulk |
| Series | 600 BKA |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BACC47EF2 to view detailed technical specifications.
No datasheet is available for this part.