Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
ITT BFR14S-2P-1F80 technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-C-5015, BFR |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.