Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Panel Mount 2 Terminal 1 Port
ITT BFR14S-9P-1F80 technical specifications.
| Mount | Panel |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.