The BFR14S-9S-1F80 is a 2-position, 2-contact circular connector with silver-plated contacts. It is designed for panel, bulkhead, or front side nut mounting and is rated for operation between -55°C and 125°C. The connector is available in bulk packaging and is part of the MIL-C-5015 and BFR series. It features crimp termination and is resistant to environmental factors.
ITT BFR14S-9S-1F80 technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-C-5015, BFR |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.