Conn Rack and Panel F (4Power/4Power/(2Power/11Signal/150Signal/100Signal)) POS Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | F |
| Number of Contacts | 4Power/4Power/(2Power/11Signal)/150Signal/100Signal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |