Conn Rack and Panel F 121Signal/121Signal/6Twinax/121Signal/121Signal/6Twinax POS Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | F |
| Number of Contacts | 121Signal/121Signal/6Twinax/121Signal/121Signal/6Twinax |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |