ITT BKAD1-125-30075 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 177.67mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Series | 600 BKA |
| Shell Size | 1 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.