Conn Rack and Panel SKT 150Signal/150Signal/(2Power/11Signal) POS Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 150Signal/150Signal/(2Power/11Signal) |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Shell Material | Aluminum Alloy |
| RoHS Version | 2002/95/EC |