Conn Rack and Panel PIN 4Power/(2Twinax/118Signal)/(2Power/11Signal) POS Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
ITT BKAD2-A137-32201 technical specifications.
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Series | 600 BKA |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.