Conn Rack and Panel PIN (150/150/34/150/150/34)Signal POS Crimp ST Cable Mount
ITT BKAD3-668-30001 technical specifications.
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| Series | 600 BKA |
| Shell Size | 3 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.