This circular connector features a straight body orientation and a solder cup termination method. It has four terminals and is designed for wall mount applications. The operating temperature range is from -55°C to 125°C. The connector is rated for 700VDC and 500VAC, with a maximum current rating of 41A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |