This circular connector features 6 SKT contacts and 6 terminals, with a straight body orientation and solder cup termination. It is designed for wall mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a maximum current rating of 22A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |