This 10-contact circular connector is designed for wall-mount applications and features a maximum voltage rating of 700VDC or 500VAC and a maximum current rating of 22A. The connector has a straight body orientation and a solder cup termination method. It operates within a temperature range of -55°C to 125°C and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |