This 10-contact circular connector features a SKT contact gender and is designed for wall-mount applications. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC. The connector is terminated via crimp and has a straight body orientation. It is rated for a maximum current of 22A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |