This circular connector features 35 SKT contacts and 35 terminals, with a straight body orientation and solder cup termination. It is designed for wall mount applications and has a maximum operating temperature range of -55 to 125°C. The connector has a maximum current rating of 41/22 amps and is suitable for general use.
ITT CA00COM-E32-7S-B technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 35 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 41/22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA00COM-E32-7S-B to view detailed technical specifications.
No datasheet is available for this part.