The ITT CA00COM-PG14S-2P-01 is a wall mount circular connector with 4-pin configuration and a maximum current rating of 22A. It has a straight body orientation and is terminated using crimp method. The operating temperature range is from -55°C to 125°C. This connector is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |