This circular connector features a straight body orientation with 4 solder cup termination contacts. It has a wall mount design with 4 terminals and a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum current of 22A and has a single port with a pin gender of RCP.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |