This 6-position circular receptacle connector features a current rating of 22A and is compliant with IP67 and RoHS standards. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of aluminium with copper contacts and silver plating. It is designed for panel and flange mounting in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
