This 3-position bayonet receptacle connector features a nickel plated body and contacts made of copper alloy with silver plating. The connector has three contacts and is made of aluminium. It is not compliant with Reach SVHC regulations.
ITT CA00COMPG14S-1PB01-44F0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| Series | CA-COM-Bayonet |
| RoHS | Compliant |
No datasheet is available for this part.