This 5-position circular connector is made from aluminium and features a silver-plated copper contact. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 50V and is compliant with IP65, making it water-resistant and dust-tight. It is available in bulk packaging and can be mounted to a panel with flanges.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |