This 4-pin circular connector features a straight body orientation and crimp termination method. It is designed for cable mount applications and has a maximum current rating of 41A. The operating temperature range is from -55 to 125°C. The connector has a pin contact gender and a PL gender on the other side.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 41A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |