ITT CA01F14S-9PA206F80F85F0 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT CA01F14S-9PA206F80F85F0 to view detailed technical specifications.
No datasheet is available for this part.