This 10-contact circular connector features a PIN gender and crimp termination method. It has a straight body orientation and is designed for box mount applications. The connector operates within a temperature range of -55°C to 125°C and has a maximum current rating of 22A.
ITT CA02COM-E18-1P-B-01-A176 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT CA02COM-E18-1P-B-01-A176 to view detailed technical specifications.
No datasheet is available for this part.