The ITT CA02COM-E18-1P-B-01F0 is a 10-contact circular connector with a maximum operating voltage of 700VDC or 500VAC and a maximum current rating of 22A. It features a crimp termination method and a straight body orientation. The connector is designed for box mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
ITT CA02COM-E18-1P-B-01F0 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |