This 10-position circular connector features 10 crimp contacts, a silver housing, and a nickel shell. It is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. The connector is unshielded and has a bulk packaging style, with a mounting style of panel and flanges.
ITT CA02COM-E18-1P-F0 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-5015, CA-COM |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT CA02COM-E18-1P-F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.