The CA02COM-E18-1S-B-A176 is a 10-contact circular connector with a SKT contact gender and RCP gender. It features a straight body orientation and is designed for box mount applications. The connector has a maximum current rating of 22A and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |