The CA02COM-E18-1SX-01 is a 10-contact circular connector with SKT and RCP genders, suitable for applications requiring high voltage and current ratings. It features a crimp termination method and a straight body orientation. The connector is designed for box mount applications and has a maximum operating temperature range of -55°C to 125°C. It is rated for 700VDC/500VAC and 22A, making it suitable for use in a variety of electrical systems.
Checking distributor stock and pricing after the page loads.
ITT CA02COM-E18-1SX-01 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |