The CA02COM-E18-8S-01 is an 8-contact circular connector with a SKT contact gender and crimp termination method. It has a maximum operating voltage of 700VDC and a maximum current rating of 41A. The connector is designed for box mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
ITT CA02COM-E18-8S-01 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41/22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |