The CA02COM-E32-17P-B is a circular connector with a 4-pin configuration and a box mount termination method. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 1250VDC and a maximum current rating of 135A.
ITT CA02COM-E32-17P-B technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 135A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA02COM-E32-17P-B to view detailed technical specifications.
No datasheet is available for this part.